
M24256-DRDW3TP/K | |
|---|---|
DigiKey Part Number | 497-14420-2-ND - Tape & Reel (TR) 497-14420-1-ND - Cut Tape (CT) 497-14420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24256-DRDW3TP/K |
Description | IC EEPROM 256KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 1 MHz 450 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M24256-DRDW3TP/K Models |
Category | Clock Frequency 1 MHz |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 450 ns |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 32K x 8 | Supplier Device Package 8-TSSOP |
Memory Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA256-E/MS | Microchip Technology | 68 | 24AA256-E/MS-ND | ¥10.65000 | Similar |
| 24AA256-E/ST | Microchip Technology | 86 | 24AA256-E/ST-ND | ¥10.65000 | Similar |
| 24AA256-I/MS | Microchip Technology | 7,780 | 24AA256-I/MS-ND | ¥10.02000 | Similar |
| 24LC256-I/MS | Microchip Technology | 10,244 | 24LC256-I/MS-ND | ¥10.02000 | Similar |
| 24LC256T-I/MS | Microchip Technology | 54,568 | 24LC256T-I/MSCT-ND | ¥10.91000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.70000 | ¥12.70 |
| 10 | ¥11.87100 | ¥118.71 |
| 25 | ¥11.54360 | ¥288.59 |
| 50 | ¥11.29140 | ¥564.57 |
| 100 | ¥11.03740 | ¥1,103.74 |
| 250 | ¥10.69964 | ¥2,674.91 |
| 500 | ¥10.44484 | ¥5,222.42 |
| 1,000 | ¥10.19141 | ¥10,191.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥9.69154 | ¥38,766.16 |
| 8,000 | ¥9.44681 | ¥75,574.48 |










