M24256-BWDW6TP | |
---|---|
DigiKey Part Number | 497-8622-2-ND - Tape & Reel (TR) 497-8622-1-ND - Cut Tape (CT) 497-8622-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24256-BWDW6TP |
Description | IC EEPROM 256KBIT I2C 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 1 MHz 450 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M24256-BWDW6TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 450 ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.61200 | ¥36.12 |
25 | ¥3.35280 | ¥83.82 |
50 | ¥3.33320 | ¥166.66 |
100 | ¥2.96050 | ¥296.05 |
250 | ¥2.92272 | ¥730.68 |
500 | ¥2.87854 | ¥1,439.27 |
1,000 | ¥2.80154 | ¥2,801.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.57408 | ¥10,296.32 |
8,000 | ¥2.51845 | ¥20,147.60 |
12,000 | ¥2.47427 | ¥29,691.24 |
28,000 | ¥2.41536 | ¥67,630.08 |