
M24M01-RDW6TP | |
|---|---|
DigiKey Part Number | 497-17821-2-ND - Tape & Reel (TR) 497-17821-1-ND - Cut Tape (CT) 497-17821-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24M01-RDW6TP |
Description | IC EEPROM 1MBIT I2C 1MHZ 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit I2C 1 MHz 500 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M24M01-RDW6TP Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 500 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 128K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT24CM01-XHD-B | Microchip Technology | 26,919 | AT24CM01-XHD-B-ND | ¥9.31000 | Similar |
| AT24CM01-XHD-T | Microchip Technology | 9,964 | AT24CM01-XHD-TCT-ND | ¥10.39000 | Similar |
| AT24CM01-XHM-B | Microchip Technology | 2,595 | AT24CM01-XHM-B-ND | ¥9.67000 | Similar |
| AT24CM01-XHM-T | Microchip Technology | 1,081 | AT24CM01-XHM-TCT-ND | ¥10.39000 | Similar |
| CAT24M01YI-GT3 | onsemi | 8,442 | CAT24M01YI-GT3OSCT-ND | ¥11.73000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.77000 | ¥14.77 |
| 10 | ¥13.83200 | ¥138.32 |
| 25 | ¥13.44360 | ¥336.09 |
| 50 | ¥13.14640 | ¥657.32 |
| 100 | ¥12.84910 | ¥1,284.91 |
| 250 | ¥12.45376 | ¥3,113.44 |
| 500 | ¥12.15564 | ¥6,077.82 |
| 1,000 | ¥11.85930 | ¥11,859.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥11.27575 | ¥45,103.00 |
| 8,000 | ¥10.99045 | ¥87,923.60 |










