
M24128-UFMN6TP | |
|---|---|
DigiKey Part Number | 497-M24128-UFMN6TPCT-ND - Cut Tape (CT) 497-M24128-UFMN6TPDKR-ND - Digi-Reel® 497-M24128-UFMN6TPTR-ND |
Manufacturer | |
Manufacturer Product Number | M24128-UFMN6TP |
Description | GP EEPROM_MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 1 MHz 450 ns 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | M24128-UFMN6TP Models |
Category | Clock Frequency 1 MHz |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Access Time 450 ns |
Part Status Active | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SO |
Memory Organization 16K x 8 | Base Product Number |
Memory Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24128-BFMN6TP | STMicroelectronics | 2,079 | 497-M24128-BFMN6TPCT-ND | ¥3.13000 | Parametric Equivalent |
| M24128-DFMN6TP | STMicroelectronics | 2,330 | 497-15740-1-ND | ¥4.66000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥3.16000 | ¥31.60 |
| 25 | ¥3.07600 | ¥76.90 |
| 50 | ¥3.01360 | ¥150.68 |
| 100 | ¥2.94910 | ¥294.91 |
| 250 | ¥2.86456 | ¥716.14 |
| 500 | ¥2.79992 | ¥1,399.96 |
| 1,000 | ¥2.73509 | ¥2,735.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.64950 | ¥6,623.75 |
| 5,000 | ¥2.58513 | ¥12,925.65 |
| 7,500 | ¥2.54771 | ¥19,107.83 |
| 12,500 | ¥2.50090 | ¥31,261.25 |
| 17,500 | ¥2.47031 | ¥43,230.43 |
| 25,000 | ¥2.43811 | ¥60,952.75 |











