


SIT8924BA-12-33E-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8924BA-12-33E-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BA-12-33E-25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -40°C ~ 125°C |
Series | Current - Supply (Max) 4.8mA |
Packaging Strip | Ratings AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL | Base Product Number |
Voltage - Supply 3.3V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥118.92000 | ¥118.92 |
| 10 | ¥103.35000 | ¥1,033.50 |
| 25 | ¥97.75120 | ¥2,443.78 |
| 50 | ¥93.71720 | ¥4,685.86 |
| 100 | ¥89.85520 | ¥8,985.52 |
| 250 | ¥84.99868 | ¥21,249.67 |
| 500 | ¥81.50528 | ¥40,752.64 |
| 1,000 | ¥79.37675 | ¥79,376.75 |


