
M24128-DFDW6TP | |
|---|---|
DigiKey Part Number | 497-15738-2-ND - Tape & Reel (TR) 497-15738-1-ND - Cut Tape (CT) 497-15738-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24128-DFDW6TP |
Description | IC EEPROM 128KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 1 MHz 450 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M24128-DFDW6TP Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 450 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 16K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA128-I/ST | Microchip Technology | 351 | 24AA128-I/ST-ND | ¥6.98000 | Similar |
| 24AA128T-I/ST | Microchip Technology | 26,624 | 24AA128T-I/STCT-ND | ¥7.70000 | Similar |
| 24FC128-I/ST | Microchip Technology | 573 | 24FC128-I/ST-ND | ¥4.66000 | Similar |
| 24LC128-E/ST | Microchip Technology | 527 | 24LC128-E/ST-ND | ¥7.61000 | Similar |
| 24LC128-I/ST | Microchip Technology | 1,002 | 24LC128-I/ST-ND | ¥6.98000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.01000 | ¥5.01 |
| 10 | ¥4.70900 | ¥47.09 |
| 25 | ¥4.58760 | ¥114.69 |
| 50 | ¥4.49260 | ¥224.63 |
| 100 | ¥4.39670 | ¥439.67 |
| 250 | ¥4.26764 | ¥1,066.91 |
| 500 | ¥4.16970 | ¥2,084.85 |
| 1,000 | ¥4.07158 | ¥4,071.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥3.87667 | ¥15,506.68 |
| 8,000 | ¥3.78049 | ¥30,243.92 |
| 12,000 | ¥3.72476 | ¥44,697.12 |
| 20,000 | ¥3.65529 | ¥73,105.80 |








