EEPROM Memory IC 128Kbit I2C 400 kHz 900 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24LC128-E/ST

DigiKey Part Number
24LC128-E/ST-ND
Manufacturer
Manufacturer Product Number
24LC128-E/ST
Description
IC EEPROM 128KBIT I2C 8TSSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 128Kbit I2C 400 kHz 900 ns 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
24LC128-E/ST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tube
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Verified
Voltage - Supply
2.5V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 125°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-TSSOP
Memory Organization
16K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BR24G128FVT-3AGE2Rohm Semiconductor2,653BR24G128FVT-3A2CT-ND¥5.91000Similar
BR24G128FVT-3GE2Rohm Semiconductor5,800BR24G128FVT-3G2CT-ND¥4.03000Similar
CAT24C128YI-GT3onsemi7,569CAT24C128YI-GT3OSCT-ND¥7.07000Similar
CAV24C128YE-GT3onsemi1,387CAV24C128YE-GT3OSCT-ND¥6.71000Similar
M24128-BRDW6TPSTMicroelectronics11,583497-8618-1-ND¥3.94000Similar
In-Stock: 527
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.61000¥7.61
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.