
M24128-BRDW6TP | |
|---|---|
DigiKey Part Number | 497-8618-2-ND - Tape & Reel (TR) 497-8618-1-ND - Cut Tape (CT) 497-8618-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24128-BRDW6TP |
Description | IC EEPROM 128KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 1 MHz 450 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M24128-BRDW6TP Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 450 ns |
DigiKey Programmable Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 16K x 8 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.94000 | ¥3.94 |
| 10 | ¥3.70600 | ¥37.06 |
| 25 | ¥3.61320 | ¥90.33 |
| 50 | ¥3.54000 | ¥177.00 |
| 100 | ¥3.46390 | ¥346.39 |
| 250 | ¥3.36376 | ¥840.94 |
| 500 | ¥3.28730 | ¥1,643.65 |
| 1,000 | ¥3.21067 | ¥3,210.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥3.05811 | ¥12,232.44 |
| 8,000 | ¥2.98265 | ¥23,861.20 |
| 12,000 | ¥2.93891 | ¥35,266.92 |
| 20,000 | ¥2.88430 | ¥57,686.00 |
| 28,000 | ¥2.84870 | ¥79,763.60 |











