
CAV24C128YE-GT3 | |
|---|---|
DigiKey Part Number | CAV24C128YE-GT3OSTR-ND - Tape & Reel (TR) CAV24C128YE-GT3OSCT-ND - Cut Tape (CT) CAV24C128YE-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAV24C128YE-GT3 |
Description | IC EEPROM 128KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 1 MHz 400 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAV24C128YE-GT3 Models |
Category | Clock Frequency 1 MHz |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 400 ns |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 16K x 8 | Supplier Device Package 8-TSSOP |
Memory Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24LC128T-E/ST | Microchip Technology | 2,490 | 24LC128T-E/STCT-ND | ¥8.33000 | Similar |
| BR24G128FVT-3AGE2 | Rohm Semiconductor | 2,653 | BR24G128FVT-3A2CT-ND | ¥5.91000 | Similar |
| M24128-DRDW3TP/K | STMicroelectronics | 8,244 | 497-14418-1-ND | ¥12.08000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.71000 | ¥6.71 |
| 10 | ¥6.29800 | ¥62.98 |
| 25 | ¥6.13320 | ¥153.33 |
| 50 | ¥6.00260 | ¥300.13 |
| 100 | ¥5.87210 | ¥587.21 |
| 250 | ¥5.69708 | ¥1,424.27 |
| 500 | ¥5.56470 | ¥2,782.35 |
| 1,000 | ¥5.43247 | ¥5,432.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.17942 | ¥12,538.26 |
| 6,000 | ¥4.07559 | ¥24,453.54 |

