
M24128-DRDW3TP/K | |
|---|---|
DigiKey Part Number | 497-14418-2-ND - Tape & Reel (TR) 497-14418-1-ND - Cut Tape (CT) 497-14418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24128-DRDW3TP/K |
Description | IC EEPROM 128KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 1 MHz 450 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M24128-DRDW3TP/K Models |
Category | Clock Frequency 1 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 450 ns |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 16K x 8 | Supplier Device Package 8-TSSOP |
Memory Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA128T-I/ST | Microchip Technology | 26,624 | 24AA128T-I/STCT-ND | ¥7.69000 | Similar |
| AT24C128C-XHM-B | Microchip Technology | 18,297 | AT24C128C-XHM-B-ND | ¥3.76000 | Similar |
| BR24G128FVT-3AGE2 | Rohm Semiconductor | 2,653 | BR24G128FVT-3A2CT-ND | ¥5.90000 | Similar |
| BR24G128FVT-3GE2 | Rohm Semiconductor | 5,800 | BR24G128FVT-3G2CT-ND | ¥4.03000 | Similar |
| CAT24C128YI-GT3 | onsemi | 4,569 | CAT24C128YI-GT3OSCT-ND | ¥7.07000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.08000 | ¥12.08 |
| 10 | ¥11.30800 | ¥113.08 |
| 25 | ¥10.99640 | ¥274.91 |
| 50 | ¥10.75480 | ¥537.74 |
| 100 | ¥10.51320 | ¥1,051.32 |
| 250 | ¥10.19292 | ¥2,548.23 |
| 500 | ¥9.95068 | ¥4,975.34 |
| 1,000 | ¥9.70950 | ¥9,709.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥9.23382 | ¥36,935.28 |
| 8,000 | ¥9.00084 | ¥72,006.72 |





