LMV822IQ2T | ||
---|---|---|
DigiKey Part Number | 497-12388-2-ND - Tape & Reel (TR) 497-12388-1-ND - Cut Tape (CT) 497-12388-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LMV822IQ2T | |
Description | IC OPAMP GP 2 CIRCUIT 8DFN | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-DFN (2x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | LMV822IQ2T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.9V/µs | |
Gain Bandwidth Product | 5.5 MHz | |
Current - Input Bias | 60 nA | |
Voltage - Input Offset | 3.5 mV | |
Current - Supply | 300µA (x2 Channels) | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥11.59200 | ¥115.92 |
25 | ¥11.00040 | ¥275.01 |
100 | ¥9.03770 | ¥903.77 |
250 | ¥8.44808 | ¥2,112.02 |
500 | ¥7.46574 | ¥3,732.87 |
1,000 | ¥5.89398 | ¥5,893.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.50103 | ¥16,503.09 |
6,000 | ¥5.22599 | ¥31,355.94 |
15,000 | ¥5.02952 | ¥75,442.80 |