
LMV358IDT | |
|---|---|
DigiKey Part Number | 497-4945-2-ND - Tape & Reel (TR) 497-4945-1-ND - Cut Tape (CT) 497-4945-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV358IDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV358IDT Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 162µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 160 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.45V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.3 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 16 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV358DR2G | onsemi | 13,544 | LMV358DR2GOSCT-ND | ¥3.97000 | Direct |
| LME49721MA/NOPB | Texas Instruments | 3,966 | LME49721MA/NOPB-ND | ¥16.29000 | Similar |
| LMP7732MAX/NOPB | Texas Instruments | 4,948 | 296-LMP7732MAX/NOPBCT-ND | ¥27.84000 | Similar |
| LMV358M/NOPB | Texas Instruments | 10,576 | LMV358M/NOPB-ND | ¥9.92000 | Similar |
| MCP6022T-I/SN | Microchip Technology | 62,759 | MCP6022T-I/SNCT-ND | ¥14.89000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.22000 | ¥4.22 |
| 10 | ¥2.97700 | ¥29.77 |
| 25 | ¥2.66280 | ¥66.57 |
| 100 | ¥2.31230 | ¥231.23 |
| 250 | ¥2.14588 | ¥536.47 |
| 500 | ¥2.04550 | ¥1,022.75 |
| 1,000 | ¥1.96280 | ¥1,962.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.87557 | ¥4,688.93 |
| 5,000 | ¥1.82297 | ¥9,114.85 |
| 7,500 | ¥1.79662 | ¥13,474.65 |
| 12,500 | ¥1.76745 | ¥22,093.12 |
| 17,500 | ¥1.75039 | ¥30,631.82 |
| 25,000 | ¥1.73399 | ¥43,349.75 |











