
LMP7732MAX/NOPB | |
|---|---|
DigiKey Part Number | 296-LMP7732MAX/NOPBTR-ND - Tape & Reel (TR) 296-LMP7732MAX/NOPBCT-ND - Cut Tape (CT) 296-LMP7732MAX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP7732MAX/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMP7732MAX/NOPB Models |
Category | Voltage - Input Offset 6 µV |
Mfr | Current - Supply 5mA (x2 Channels) |
Series | Current - Output / Channel 49 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 2.4V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 22 MHz | Base Product Number |
Current - Input Bias 14 nA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.84000 | ¥27.84 |
| 10 | ¥20.86900 | ¥208.69 |
| 25 | ¥19.11600 | ¥477.90 |
| 100 | ¥17.18860 | ¥1,718.86 |
| 250 | ¥16.26912 | ¥4,067.28 |
| 500 | ¥15.99910 | ¥7,999.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥14.77782 | ¥36,944.55 |
| 5,000 | ¥14.48775 | ¥72,438.75 |






