CMOS Amplifier 4 Circuit Rail-to-Rail 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA4322SAIPW

DigiKey Part Number
296-48879-ND
Manufacturer
Manufacturer Product Number
OPA4322SAIPW
Description
IC CMOS 4 CIRCUIT 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA4322SAIPW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
1.6mA (x4 Channels)
Packaging
Tube
Current - Output / Channel
65 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
10V/µs
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
20 MHz
Supplier Device Package
16-TSSOP
Current - Input Bias
0.2 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.49000¥33.49
10¥25.31400¥253.14
90¥21.15467¥1,903.92
180¥20.29228¥3,652.61
270¥19.86056¥5,362.35
540¥19.22744¥10,382.82
1,080¥18.70619¥20,202.69
2,520¥18.19275¥45,845.73
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.