Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMP7732MAX/NOPB

DigiKey Part Number
296-LMP7732MAX/NOPBTR-ND - Tape & Reel (TR)
296-LMP7732MAX/NOPBCT-ND - Cut Tape (CT)
296-LMP7732MAX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMP7732MAX/NOPB
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMP7732MAX/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
6 µV
Mfr
Current - Supply
5mA (x2 Channels)
Series
Current - Output / Channel
49 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
1.8 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
2.4V/µs
Supplier Device Package
8-SOIC
Gain Bandwidth Product
22 MHz
Base Product Number
Current - Input Bias
14 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,948
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.58000¥31.58
10¥23.73300¥237.33
25¥21.77080¥544.27
100¥19.61920¥1,961.92
250¥18.59240¥4,648.10
500¥18.38198¥9,190.99
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥16.92649¥42,316.23
5,000¥16.60245¥83,012.25
Manufacturers Standard Package