Shunt Voltage Reference IC Fixed 1.225V V ±0.2% 12 mA SOT-323-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4041BECT-1.2

DigiKey Part Number
497-12836-2-ND - Tape & Reel (TR)
497-12836-1-ND - Cut Tape (CT)
497-12836-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4041BECT-1.2
Description
IC VREF SHUNT 0.2% SOT323-5
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.225V V ±0.2% 12 mA SOT-323-5
Datasheet
 Datasheet
EDA/CAD Models
LM4041BECT-1.2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
100ppm/°C
Manufacturer
STMicroelectronics
Noise - 10Hz to 10kHz
60µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
50 µA
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Output (Min/Fixed)
1.225V
Supplier Device Package
SOT-323-5
Current - Output
12 mA
Base Product Number
Tolerance
±0.2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM4041B12IDCKRTexas Instruments3,719296-20913-1-ND¥14.22000Similar
LM4041BIM7-1.2/NOPBTexas Instruments4,638296-45554-1-ND¥13.65000Similar
LM4041CIM7-1.2/NOPBTexas Instruments86LM4041CIM7-1.2/NOPBCT-ND¥6.53000Similar
LM4041D12IDCKRTexas Instruments2,934296-20920-1-ND¥6.37000Similar
LM4041DH5TADiodes Incorporated5,245LM4041DH5TADICT-ND¥4.55000Similar
In-Stock: 655
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.53000¥7.53
10¥5.42500¥54.25
25¥4.88240¥122.06
100¥4.29280¥429.28
250¥4.01116¥1,002.79
500¥3.84114¥1,920.57
1,000¥3.70121¥3,701.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.73911¥11,217.33
Manufacturers Standard Package