LDLN025M45R | ||
---|---|---|
DigiKey Part Number | 497-17808-2-ND - Tape & Reel (TR) 497-17808-1-ND - Cut Tape (CT) 497-17808-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LDLN025M45R | |
Description | IC REG LINEAR 4.5V 250MA SOT23-5 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | LDLN025M45R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 4.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
Current - Supply (Max) | 425 µA | |
PSRR | 80dB ~ 60dB (100Hz ~ 100KHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.13800 | ¥41.38 |
25 | ¥3.86160 | ¥96.54 |
100 | ¥3.09000 | ¥309.00 |
250 | ¥2.86932 | ¥717.33 |
500 | ¥2.42784 | ¥1,213.92 |
1,000 | ¥1.87608 | ¥1,876.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.71055 | ¥5,131.65 |
6,000 | ¥1.60021 | ¥9,601.26 |
15,000 | ¥1.48985 | ¥22,347.75 |
30,000 | ¥1.41260 | ¥42,378.00 |