Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-89
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LDK320AU50R

DigiKey Part Number
497-18286-2-ND - Tape & Reel (TR)
497-18286-1-ND - Cut Tape (CT)
497-18286-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDK320AU50R
Description
IC REG LINEAR 5V 200MA SOT89
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-89
Datasheet
 Datasheet
EDA/CAD Models
LDK320AU50R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
90 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
100 µA
Part Status
Active
PSRR
88dB ~ 48dB (120Hz ~ 10kHz)
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
18V
Package / Case
TO-243AA
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
SOT-89
Voltage Dropout (Max)
0.35V @ 200mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 61,197
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.53000¥6.53
10¥4.63100¥46.31
25¥4.16160¥104.04
100¥3.64620¥364.62
250¥3.40064¥850.16
500¥3.25292¥1,626.46
1,000¥3.13110¥3,131.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.00254¥7,506.35
5,000¥2.92502¥14,625.10
7,500¥2.88624¥21,646.80
12,500¥2.84323¥35,540.38
17,500¥2.81810¥49,316.75
25,000¥2.79396¥69,849.00
Manufacturers Standard Package