LD1086DTTR | ||
---|---|---|
DigiKey Part Number | 497-6222-2-ND - Tape & Reel (TR) 497-6222-1-ND - Cut Tape (CT) 497-6222-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LD1086DTTR | |
Description | IC REG LINEAR POS ADJ 1.5A DPAK | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A DPAK | |
Datasheet | Datasheet | |
EDA/CAD Models | LD1086DTTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.5V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 88dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.05000 | ¥13.05 |
10 | ¥11.64900 | ¥116.49 |
25 | ¥11.05960 | ¥276.49 |
100 | ¥9.08530 | ¥908.53 |
250 | ¥8.49272 | ¥2,123.18 |
500 | ¥7.50514 | ¥3,752.57 |
1,000 | ¥5.92510 | ¥5,925.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.53005 | ¥13,825.12 |
5,000 | ¥5.25356 | ¥26,267.80 |
12,500 | ¥5.05605 | ¥63,200.62 |