L99SD01-E | |
---|---|
DigiKey Part Number | L99SD01-E-ND |
Manufacturer | |
Manufacturer Product Number | L99SD01-E |
Description | IC HALF BRIDGE DRVR 14A PWRSSO36 |
Customer Reference | |
Detailed Description | Half Bridge Driver Solenoids Power MOSFET PowerSSO-36 EPD |
Datasheet | Datasheet |
EDA/CAD Models | L99SD01-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | Solenoids | |
Interface | I2C, PWM | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | 150mOhm LS (Max), 150mOhm HS (Max) | |
Current - Output / Channel | 14A | |
Current - Peak Output | - | |
Voltage - Supply | 6V ~ 28V | |
Voltage - Load | 45V (Max) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Status Flag | |
Fault Protection | Current Limiting, Open Load Detect, Over Temperature, Over Voltage, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 36-PowerBFSOP (0.295", 7.50mm Width) | |
Supplier Device Package | PowerSSO-36 EPD | |
Base Product Number |