L9966CB-TR | ||
---|---|---|
DigiKey Part Number | 497-L9966CB-TR-ND - Tape & Reel (TR) 497-L9966CB-TRCT-ND - Cut Tape (CT) 497-L9966CB-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | L9966CB-TR | |
Description | FLEXINPUT IC FOR AUTOMOTIVE APPL | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | L9966CB-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Interface | |
Input Type | Analog, Digital | |
Output Type | SPI | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP Exposed Pad | |
Supplier Device Package | 48-TQFP-EP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.13000 | ¥63.13 |
10 | ¥57.06300 | ¥570.63 |
25 | ¥54.40840 | ¥1,360.21 |
100 | ¥47.24320 | ¥4,724.32 |
250 | ¥45.11956 | ¥11,279.89 |
500 | ¥41.13836 | ¥20,569.18 |
1,000 | ¥35.83019 | ¥35,830.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,400 | ¥34.50317 | ¥82,807.61 |