L78L12ABZ-AP | |
---|---|
DigiKey Part Number | 497-19605-1-ND - Cut Tape (CT) 497-19605-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | L78L12ABZ-AP |
Description | IC REG LINEAR 12V 100MA TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | L78L12ABZ-AP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
Current - Supply (Max) | 6.5 mA | |
PSRR | 42dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.41500 | ¥34.15 |
25 | ¥3.12320 | ¥78.08 |
100 | ¥2.32420 | ¥232.42 |
250 | ¥2.10664 | ¥526.66 |
500 | ¥1.74328 | ¥871.64 |
1,000 | ¥1.30750 | ¥1,307.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.19852 | ¥2,397.04 |
6,000 | ¥1.12589 | ¥6,755.34 |
10,000 | ¥1.05325 | ¥10,532.50 |
50,000 | ¥0.92976 | ¥46,488.00 |