


L78L12ABZ | |
|---|---|
DigiKey Part Number | 497-7276-ND |
Manufacturer | |
Manufacturer Product Number | L78L12ABZ |
Description | IC REG LINEAR 12V 100MA TO92-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | L78L12ABZ Models |
Category | Current - Quiescent (Iq) 6 mA |
Mfr | Current - Supply (Max) 6.5 mA |
Packaging Bulk | PSRR 42dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Input (Max) 35V | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) 12V | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.65000 | ¥2.65 |
| 10 | ¥1.83600 | ¥18.36 |
| 25 | ¥1.62760 | ¥40.69 |
| 100 | ¥1.40090 | ¥140.09 |
| 250 | ¥1.29240 | ¥323.10 |
| 500 | ¥1.22690 | ¥613.45 |
| 1,000 | ¥1.17315 | ¥1,173.15 |
| 2,500 | ¥1.11628 | ¥2,790.70 |
| 5,000 | ¥1.08201 | ¥5,410.05 |

