L4940D2T12-TR | ||
---|---|---|
DigiKey Part Number | 497-6430-2-ND - Tape & Reel (TR) 497-6430-1-ND - Cut Tape (CT) 497-6430-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | L4940D2T12-TR | |
Description | IC REG LINEAR 12V 1.5A D2PAK | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A D2PAK | |
Datasheet | Datasheet | |
EDA/CAD Models | L4940D2T12-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.9V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
Current - Supply (Max) | 50 mA | |
PSRR | 61dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.67000 | ¥16.67 |
10 | ¥15.00000 | ¥150.00 |
25 | ¥14.15240 | ¥353.81 |
100 | ¥12.05900 | ¥1,205.90 |
250 | ¥11.32324 | ¥2,830.81 |
500 | ¥9.90784 | ¥4,953.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.20927 | ¥8,209.27 |
2,000 | ¥7.64315 | ¥15,286.30 |
5,000 | ¥7.36006 | ¥36,800.30 |
10,000 | ¥7.07698 | ¥70,769.80 |