L4931ABDT50-TR | ||
---|---|---|
DigiKey Part Number | 497-1160-2-ND - Tape & Reel (TR) 497-1160-1-ND - Cut Tape (CT) 497-1160-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | L4931ABDT50-TR | |
Description | IC REG LINEAR 5V 250MA DPAK | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA DPAK | |
Datasheet | Datasheet | |
EDA/CAD Models | L4931ABDT50-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 6 mA | |
PSRR | 70dB ~ 55dB (120Hz ~ 10kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.27000 | ¥9.27 |
10 | ¥8.27600 | ¥82.76 |
25 | ¥7.85360 | ¥196.34 |
100 | ¥6.45100 | ¥645.10 |
250 | ¥6.03008 | ¥1,507.52 |
500 | ¥5.32894 | ¥2,664.47 |
1,000 | ¥4.93790 | ¥4,937.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.93787 | ¥12,344.68 |