Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.8Hz ~ 800Hz 12-LGA (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IIS2DLPCTR

DigiKey Part Number
497-18226-2-ND - Tape & Reel (TR)
497-18226-1-ND - Cut Tape (CT)
497-18226-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IIS2DLPCTR
Description
ACCEL 2-16G I2C/SPI 12LGA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.8Hz ~ 800Hz 12-LGA (2x2)
Datasheet
 Datasheet
EDA/CAD Models
IIS2DLPCTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
I2C, SPI
Manufacturer
STMicroelectronics
Voltage - Supply
1.62V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Selectable Scale, Temperature Sensor
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Digital
Mounting Type
Surface Mount
Axis
X, Y, Z
Package / Case
12-WFLGA
Acceleration Range
±2g, 4g, 8g, 16g
Supplier Device Package
12-LGA (2x2)
Bandwidth
0.8Hz ~ 800Hz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:10000
Tape & Reel (TR):10000
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.89000¥24.89
5¥22.16400¥110.82
10¥21.14600¥211.46
25¥19.94400¥498.60
50¥19.12020¥956.01
100¥18.36680¥1,836.68
500¥16.85244¥8,426.22
1,000¥16.28867¥16,288.67
5,000¥15.15297¥75,764.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥14.72966¥147,296.60
Manufacturers Standard Package