
CL20101130 | |
|---|---|
DigiKey Part Number | 570-CL20101130-ND |
Manufacturer | |
Manufacturer Product Number | CL20101130 |
Description | PTC Thermistor |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 1.2kV 650 mA Ih Through Hole Radial, Disc |
Category | Current - Trip (It) 1.75 A |
Manufacturer Vishay Ametherm | Time to Trip 65 s |
Packaging Bulk | Resistance - 25°C (Typ) 100 Ohms |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 1.2kV | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 650 mA | Size / Dimension 0.866" Dia x 0.217" T (22.00mm x 5.50mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.64000 | ¥46.64 |
| 5 | ¥41.91200 | ¥209.56 |
| 10 | ¥40.15900 | ¥401.59 |
| 25 | ¥38.06520 | ¥951.63 |
| 50 | ¥36.63120 | ¥1,831.56 |
| 100 | ¥35.31700 | ¥3,531.70 |
| 500 | ¥32.67244 | ¥16,336.22 |
| 1,000 | ¥31.68740 | ¥31,687.40 |











