EVAL-L9963E-MCU | ||
---|---|---|
DigiKey Part Number | 497-EVAL-L9963E-MCU-ND | |
Manufacturer | ||
Manufacturer Product Number | EVAL-L9963E-MCU | |
Description | L9963E EVALUATION BOARD WITH ON | |
Manufacturer Standard Lead Time | 52 Weeks | |
Customer Reference | ||
Detailed Description | L9963E Battery Monitor Power Management Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Monitor | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | L9963E | |
Primary Attributes | 14-Channel | |
Supplied Contents | Board(s) | |
Secondary Attributes | Graphical User Interface (GUI) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,933.79000 | ¥1,933.79 |