


BQ79616EVM-021 | |
|---|---|
DigiKey Part Number | 296-BQ79616EVM-021-ND |
Manufacturer | |
Manufacturer Product Number | BQ79616EVM-021 |
Description | EVAL BOARD FOR BQ79616-Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BQ79616-Q1 - Battery Monitor Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Battery Monitor |
Manufacturer Texas Instruments | Embedded Yes, MCU |
Packaging Box | Utilized IC / Part BQ79616-Q1 |
Part Status Active | Contents Board(s), Cable(s) |
Type Power Management | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,465.23000 | ¥4,465.23 |







