


BQ79600EVM-030 | |
|---|---|
DigiKey Part Number | 296-BQ79600EVM-030-ND |
Manufacturer | |
Manufacturer Product Number | BQ79600EVM-030 |
Description | EVAL BOARD FOR BQ79600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BQ79600 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Battery Charger |
Manufacturer Texas Instruments | Utilized IC / Part BQ79600 |
Packaging Box | Contents Board(s) |
Part Status Active | Base Product Number |
Type Power Management |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,346.13000 | ¥3,346.13 |




