BTA08-600BWRG | ||
---|---|---|
DigiKey Part Number | 497-BTA08-600BWRG-ND | |
Manufacturer | ||
Manufacturer Product Number | BTA08-600BWRG | |
Description | TRIAC ALTERNISTOR 600V 8A TO220 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | TRIAC Alternistor - Snubberless 600 V 8 A Through Hole TO-220 | |
Datasheet | Datasheet | |
EDA/CAD Models | BTA08-600BWRG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 8 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 80A, 84A | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 50 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
50 | ¥6.56920 | ¥328.46 |
100 | ¥5.20640 | ¥520.64 |
500 | ¥4.41286 | ¥2,206.43 |
1,000 | ¥3.59479 | ¥3,594.79 |
2,000 | ¥3.38402 | ¥6,768.04 |
5,000 | ¥3.22289 | ¥16,114.45 |
10,000 | ¥3.07414 | ¥30,741.40 |