BDW94CFP | ||
---|---|---|
DigiKey Part Number | 497-12034-5-ND | |
Manufacturer | ||
Manufacturer Product Number | BDW94CFP | |
Description | TRANS PNP DARL 100V 12A TO220FP | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 100 V 12 A 33 W Through Hole TO-220FP | |
Datasheet | Datasheet | |
EDA/CAD Models | BDW94CFP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 12 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 3V @ 100mA, 10A | |
Current - Collector Cutoff (Max) | 1mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 750 @ 5A, 3V | |
Power - Max | 33 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.74000 | ¥11.74 |
50 | ¥9.40800 | ¥470.40 |
100 | ¥7.45570 | ¥745.57 |
500 | ¥6.31972 | ¥3,159.86 |
1,000 | ¥5.14808 | ¥5,148.08 |
2,000 | ¥4.84631 | ¥9,692.62 |
5,000 | ¥4.61551 | ¥23,077.55 |
10,000 | ¥4.40249 | ¥44,024.90 |