
BAR43CFILM | |
|---|---|
DigiKey Part Number | 497-2520-2-ND - Tape & Reel (TR) 497-2520-1-ND - Cut Tape (CT) 497-2520-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAR43CFILM |
Description | DIODE ARR SCHOTT 30V 100MA SOT23 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 100mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAR43CFILM Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer STMicroelectronics | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 500 nA @ 30 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 100mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT5405E6327HTSA1 | Infineon Technologies | 30,459 | BAT5405E6327HTSA1CT-ND | ¥2.56000 | Similar |
| BAT54C | EVVO | 4,070 | 5272-BAT54CCT-ND | ¥1.08000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.40000 | ¥2.40 |
| 10 | ¥1.46400 | ¥14.64 |
| 100 | ¥0.91130 | ¥91.13 |
| 500 | ¥0.67018 | ¥335.09 |
| 1,000 | ¥0.59203 | ¥592.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.49233 | ¥1,476.99 |
| 6,000 | ¥0.44200 | ¥2,652.00 |
| 9,000 | ¥0.41634 | ¥3,747.06 |
| 15,000 | ¥0.38747 | ¥5,812.05 |
| 21,000 | ¥0.37036 | ¥7,777.56 |
| 30,000 | ¥0.35372 | ¥10,611.60 |








