
BAT54C | |
|---|---|
DigiKey Part Number | 5272-BAT54CTR-ND - Tape & Reel (TR) 5272-BAT54CCT-ND - Cut Tape (CT) 5272-BAT54CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54C |
Description | DIODE ARR SCHOTT 30V 100MA SOT23 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 100mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer EVVO | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Part Status Active | Operating Temperature - Junction -40°C ~ 125°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-23 |
Current - Average Rectified (Io) (per Diode) 100mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.08000 | ¥1.08 |
| 10 | ¥0.66200 | ¥6.62 |
| 100 | ¥0.40600 | ¥40.60 |
| 500 | ¥0.29258 | ¥146.29 |
| 1,000 | ¥0.25570 | ¥255.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.20854 | ¥625.62 |
| 6,000 | ¥0.18465 | ¥1,107.90 |
| 9,000 | ¥0.17244 | ¥1,551.96 |
| 15,000 | ¥0.15871 | ¥2,380.65 |
| 21,000 | ¥0.15057 | ¥3,161.97 |
| 30,000 | ¥0.14265 | ¥4,279.50 |






