
BAT5405E6327HTSA1 | |
|---|---|
DigiKey Part Number | BAT5405E6327HTSA1TR-ND - Tape & Reel (TR) BAT5405E6327HTSA1CT-ND - Cut Tape (CT) BAT5405E6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT5405E6327HTSA1 |
Description | DIODE ARR SCHOTT 30V 200MA SOT23 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAT5405E6327HTSA1 Models |
Category | Reverse Recovery Time (trr) 5 ns |
Manufacturer Infineon Technologies | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 150°C (Max) |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Supplier Device Package PG-SOT23 |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54CTA | Diodes Incorporated | 16,517 | BAT54CCT-ND | ¥0.27000 | Direct |
| BAR43CFILM | STMicroelectronics | 30,652 | 497-2520-1-ND | ¥0.29000 | Similar |
| BAT54A-E3-18 | Vishay General Semiconductor - Diodes Division | 31,015 | BAT54A-E3-18CT-ND | ¥0.50000 | Similar |
| BAT54C | Diotec Semiconductor | 9,762 | 4878-BAT54CCT-ND | ¥0.16000 | Similar |
| BAT54CFILM | STMicroelectronics | 29,573 | 497-3786-1-ND | ¥0.27000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.61565 | ¥1,846.95 |
| 6,000 | ¥0.55483 | ¥3,328.98 |
| 9,000 | ¥0.52382 | ¥4,714.38 |
| 15,000 | ¥0.48896 | ¥7,334.40 |
| 21,000 | ¥0.46829 | ¥9,834.09 |
| 30,000 | ¥0.44821 | ¥13,446.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.89000 | ¥2.89 |
| 10 | ¥1.79500 | ¥17.95 |
| 100 | ¥1.12310 | ¥112.31 |
| 500 | ¥0.83064 | ¥415.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.56000 | ¥2.56 |
| 10 | ¥1.55500 | ¥15.55 |
| 100 | ¥0.97010 | ¥97.01 |
| 500 | ¥0.71652 | ¥358.26 |
| 1,000 | ¥0.63423 | ¥634.23 |


