BAL-CC1101-01D3 | ||
---|---|---|
DigiKey Part Number | 497-14994-2-ND - Tape & Reel (TR) 497-14994-1-ND - Cut Tape (CT) 497-14994-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAL-CC1101-01D3 | |
Description | BALUN 779MHZ-928MHZ 50/50 4WFBGA | |
Customer Reference | ||
Detailed Description | RF Balun 779MHz ~ 928MHz 50 / 50Ohm 4-WFBGA, FCBGA | |
Datasheet | Datasheet | |
EDA/CAD Models | BAL-CC1101-01D3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Frequency Range | 779MHz ~ 928MHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | 10° | |
Insertion Loss (Max) | 1.9dB | |
Return Loss (Min) | -15dB | |
Package / Case | 4-WFBGA, FCBGA | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥5.00200 | ¥50.02 |
25 | ¥3.34960 | ¥83.74 |
50 | ¥2.98080 | ¥149.04 |
100 | ¥2.73040 | ¥273.04 |
250 | ¥2.44996 | ¥612.49 |
500 | ¥2.39898 | ¥1,199.49 |
1,000 | ¥1.73538 | ¥1,735.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.53121 | ¥7,656.05 |
10,000 | ¥1.48017 | ¥14,801.70 |