ACST210-8B | ||
---|---|---|
DigiKey Part Number | 497-ACST210-8B-ND | |
Manufacturer | ||
Manufacturer Product Number | ACST210-8B | |
Description | TRIAC SENS GATE 800V 2A DPAK | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 2 A Surface Mount DPAK | |
Datasheet | Datasheet | |
EDA/CAD Models | ACST210-8B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 2 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.1 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 8A, 8.4A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 10 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.26000 | ¥6.26 |
75 | ¥5.19013 | ¥389.26 |
150 | ¥3.76680 | ¥565.02 |
525 | ¥3.14756 | ¥1,652.47 |
1,050 | ¥2.67882 | ¥2,812.76 |
2,025 | ¥2.38580 | ¥4,831.24 |
5,025 | ¥2.26024 | ¥11,357.71 |
10,050 | ¥2.09281 | ¥21,032.74 |