ACS108-8SA | ||
---|---|---|
DigiKey Part Number | 497-15637-ND | |
Manufacturer | ||
Manufacturer Product Number | ACS108-8SA | |
Description | TRIAC SENS GATE 800V 0.45A TO92 | |
Customer Reference | ||
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 450 mA Through Hole TO-92 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 450 mA | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 13A, 13.7A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 10 mA | |
Configuration | Single | |
Operating Temperature | -30°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.40000 | ¥7.40 |
10 | ¥6.03200 | ¥60.32 |
100 | ¥4.69010 | ¥469.01 |
500 | ¥3.97550 | ¥1,987.75 |
1,000 | ¥3.23844 | ¥3,238.44 |