Bipolar (BJT) Transistor NPN 60 V 3 A 130MHz 1.6 W Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2STN1360

DigiKey Part Number
497-5212-2-ND - Tape & Reel (TR)
497-5212-1-ND - Cut Tape (CT)
497-5212-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2STN1360
Description
TRANS NPN 60V 3A SOT-223
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 3 A 130MHz 1.6 W Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
2STN1360 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 1A, 2V
Mfr
Power - Max
1.6 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
130MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
3 A
Package / Case
TO-261-4, TO-261AA
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
SOT-223
Vce Saturation (Max) @ Ib, Ic
500mV @ 150mA, 3A
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FZT651QTADiodes Incorporated2,309FZT651QTADICT-ND¥1.34000Similar
FZT651TCDiodes Incorporated4,71631-FZT651TCCT-ND¥1.15000Similar
FZT851TADiodes Incorporated18,201FZT851CT-ND¥1.57000Similar
In-Stock: 10,076
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.03000¥7.03
10¥4.35000¥43.50
100¥2.81180¥281.18
500¥2.14722¥1,073.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.93295¥1,932.95
2,000¥1.75262¥3,505.24
3,000¥1.66067¥4,982.01
5,000¥1.55732¥7,786.60
7,000¥1.49609¥10,472.63
10,000¥1.43658¥14,365.80
Manufacturers Standard Package