SS-7188S-A-NF-50 | ||
---|---|---|
DigiKey Part Number | SS-7188S-A-NF-50-ND | |
Manufacturer | ||
Manufacturer Product Number | SS-7188S-A-NF-50 | |
Description | CONN MOD JACK 8P8C R/A SHIELDED | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5e | |
Datasheet | Datasheet | |
EDA/CAD Models | SS-7188S-A-NF-50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat5e | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.61000 | ¥20.61 |
10 | ¥17.90500 | ¥179.05 |
33 | ¥17.14515 | ¥565.79 |
66 | ¥16.76318 | ¥1,106.37 |
132 | ¥16.00136 | ¥2,112.18 |
264 | ¥14.47769 | ¥3,822.11 |
528 | ¥13.33475 | ¥7,040.75 |
1,023 | ¥11.42978 | ¥11,692.66 |
2,508 | ¥10.66777 | ¥26,754.77 |