SS-641010-NF | ||
---|---|---|
DigiKey Part Number | 380-1015-ND | |
Manufacturer | ||
Manufacturer Product Number | SS-641010-NF | |
Description | CONN MOD JACK 10P10C R/A UNSHLD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Jack Modular Connector 10p10c (RJ50) 90° Angle (Right) Unshielded | |
Datasheet | Datasheet | |
EDA/CAD Models | SS-641010-NF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 10p10c (RJ50) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.66000 | ¥11.66 |
10 | ¥10.11400 | ¥101.14 |
35 | ¥9.68229 | ¥338.88 |
70 | ¥9.46771 | ¥662.74 |
105 | ¥9.03657 | ¥948.84 |
245 | ¥8.17616 | ¥2,003.16 |
455 | ¥7.53077 | ¥3,426.50 |
945 | ¥6.45489 | ¥6,099.87 |
2,415 | ¥6.02457 | ¥14,549.34 |