SS-60400-028 | ||
---|---|---|
DigiKey Part Number | 380-SS-60400-028-ND | |
Manufacturer | ||
Manufacturer Product Number | SS-60400-028 | |
Description | SEALJACK RIGHT ANGLE PCB COUPLER | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) SealJack To Jack, 8p8c (RJ45) Cat5e Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) SealJack | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Ratings | Cat5e | |
Shielding | Shielded | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Copper Alloy | |
Housing Material | Thermoplastic | |
Shield Material | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥154.01000 | ¥154.01 |
10 | ¥134.85500 | ¥1,348.55 |
25 | ¥129.03120 | ¥3,225.78 |
50 | ¥124.86900 | ¥6,243.45 |
100 | ¥120.70700 | ¥12,070.70 |
250 | ¥114.04720 | ¥28,511.80 |
500 | ¥110.71734 | ¥55,358.67 |