2907501-01 | ||
---|---|---|
DigiKey Part Number | 380-1299-ND | |
Manufacturer | ||
Manufacturer Product Number | 2907501-01 | |
Description | TOOL DIE SET 6POS COMPU SHIELD | |
Customer Reference | ||
Detailed Description | Tool Die Set For Modular - RJ11/12 (6p6c) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Modular - RJ11/12 (6p6c) | |
Specifications | - | |
Compatible Tools | 2940001-01, 2940231-01, 2940251-01 | |
Cable Group | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,653.14000 | ¥2,653.14 |
5 | ¥2,567.55000 | ¥12,837.75 |
10 | ¥2,481.96300 | ¥24,819.63 |
25 | ¥2,396.37680 | ¥59,909.42 |