New at DigiKey
USB 4 Cable Thunderbolt 5 to Thunderbolt 5 3.00' (914.4mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBLT5MM1M240W

DigiKey Part Number
5214-TBLT5MM1M240W-ND
Manufacturer
Manufacturer Product Number
TBLT5MM1M240W
Description
3FT (1M) THUNDERBOLT 5 CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB 4 Cable Thunderbolt 5 to Thunderbolt 5 3.00' (914.4mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
3.00' (914.4mm)
Specifications
USB 4
Transfer Rate
80Gbps
Wire Gauge
30 AWG, 34 AWG
Shielding
Shielded
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Factory Stock: 554
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥469.49000¥469.49
10¥399.06000¥3,990.60
25¥374.08840¥9,352.21
50¥356.24500¥17,812.25
100¥339.26090¥33,926.09
250¥318.05248¥79,513.12
Manufacturers Standard Package