



USB2HAB2M | |
|---|---|
DigiKey Part Number | 5214-USB2HAB2M-ND |
Manufacturer | |
Manufacturer Product Number | USB2HAB2M |
Description | 2M USB 2.0 A TO B CABLE - M/M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.87000 | ¥49.87 |
| 10 | ¥42.37500 | ¥423.75 |
| 25 | ¥39.71920 | ¥992.98 |
| 50 | ¥37.82200 | ¥1,891.10 |
| 100 | ¥36.01580 | ¥3,601.58 |
| 250 | ¥33.76144 | ¥8,440.36 |
| 500 | ¥32.15076 | ¥16,075.38 |
| 1,000 | ¥30.61743 | ¥30,617.43 |
| 2,500 | ¥28.70291 | ¥71,757.27 |







