USB 2.0 Cable A Male to B Male 9.84' (3.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 2.0 Cable A Male to B Male 9.84' (3.00m) Shielded
USB2HAB1M
USB2HAB1M

USB2HAB3M

DigiKey Part Number
5214-USB2HAB3M-ND
Manufacturer
Manufacturer Product Number
USB2HAB3M
Description
3M USB 2.0 A TO B CABLE - M/M
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to B Male 9.84' (3.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Configuration
Length
9.84' (3.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 377
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Retail Package
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥60.62000¥60.62
10¥51.53000¥515.30
25¥48.30320¥1,207.58
50¥45.99600¥2,299.80
100¥43.80040¥4,380.04
250¥41.05856¥10,264.64
500¥39.09988¥19,549.94
1,000¥37.23566¥37,235.66
Manufacturers Standard Package