
TBLT5MM50CM240WWH | |
|---|---|
DigiKey Part Number | 5214-TBLT5MM50CM240WWH-ND |
Manufacturer | |
Manufacturer Product Number | TBLT5MM50CM240WWH |
Description | 1.5FT/50CM THUNDERBOLT 5 CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Cable C Male to C Male 1.60' (487.7mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) |
Mfr | Transfer Rate 40Gbps |
Packaging Bag | Wire Gauge 30 AWG, 34 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color White |
Length 1.60' (487.7mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥444.93000 | ¥444.93 |




