New at DigiKey
USB 4 Cable Thunderbolt 5 to Thunderbolt 5 1.50' (457.2mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBLT5MM50CM240W

DigiKey Part Number
5214-TBLT5MM50CM240W-ND
Manufacturer
Manufacturer Product Number
TBLT5MM50CM240W
Description
1.5FT/50CM THUNDERBOLT 5 CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB 4 Cable Thunderbolt 5 to Thunderbolt 5 1.50' (457.2mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
1.50' (457.2mm)
Specifications
USB 4
Transfer Rate
80Gbps
Wire Gauge
30 AWG, 34 AWG
Shielding
Shielded
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Factory Stock: 327
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥424.09000¥424.09
10¥360.46400¥3,604.64
25¥337.90560¥8,447.64
50¥321.78880¥16,089.44
100¥306.44720¥30,644.72
250¥287.28976¥71,822.44
Manufacturers Standard Package