Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N6PATCH6BK | |
|---|---|
DigiKey Part Number | 5214-N6PATCH6BK-ND |
Manufacturer | |
Manufacturer Product Number | N6PATCH6BK |
Description | 6 FT BLACK CAT6 ETHERNET PATCH C |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 6.00' (1.83m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6PATCH6BK | StarTech.com | 136 | 5214-C6PATCH6BK-ND | ¥6.63000 | Parametric Equivalent |
| C6PATCH6BK10PK | StarTech.com | 0 | 5214-C6PATCH6BK10PK-ND | ¥60.87000 | Parametric Equivalent |
| N6PAT6BKS | StarTech.com | 18 | 5214-N6PAT6BKS-ND | ¥8.11000 | Parametric Equivalent |
| N6PATCH6BK10PK | StarTech.com | 0 | 5214-N6PATCH6BK10PK-ND | ¥59.67000 | Parametric Equivalent |
| BC-6UK006F | Cinch Connectivity Solutions | 0 | 116-BC-6UK006F-ND | ¥4.53000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.83000 | ¥54.83 |
| 10 | ¥46.61000 | ¥466.10 |
| 25 | ¥43.68880 | ¥1,092.22 |
| 50 | ¥41.60300 | ¥2,080.15 |
| 100 | ¥39.61660 | ¥3,961.66 |
| 250 | ¥37.13692 | ¥9,284.23 |
| 500 | ¥35.36548 | ¥17,682.74 |
| 1,000 | ¥33.67906 | ¥33,679.06 |
| 2,500 | ¥31.57312 | ¥78,932.80 |














