
N6PATCH10BK | |
|---|---|
DigiKey Part Number | 5214-N6PATCH10BK-ND |
Manufacturer | |
Manufacturer Product Number | N6PATCH10BK |
Description | 10 FT BLACK SNAGLESS CAT6 PATCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 10.00' (3.05m) |
Packaging Box | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥74.43000 | ¥74.43 |
| 10 | ¥63.23200 | ¥632.32 |
| 25 | ¥59.26960 | ¥1,481.74 |
| 50 | ¥56.43780 | ¥2,821.89 |
| 100 | ¥53.74340 | ¥5,374.34 |
| 250 | ¥50.37984 | ¥12,594.96 |
| 500 | ¥47.97706 | ¥23,988.53 |
| 1,000 | ¥45.68950 | ¥45,689.50 |


